Burkert Solenoid Valve 134087, 2 port(s) , NC, 230 V ac, M5
- RS庫存編號:
- 313-1961
- 製造零件編號:
- 134087
- 製造商:
- Burkert
可享批量折扣
Price 个**
HK$513.60
8 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 11 | HK$513.60 |
12 + | HK$478.60 |
** 參考價格
- RS庫存編號:
- 313-1961
- 製造零件編號:
- 134087
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
6011 Series Two-Way, Miniature Normally Closed Solenoid Valves - Threaded Port Connection
Coil changed easily with valve in place
Coil can be locked in four 90° positions or move free between, as required
Brass body, polyamide coil and FPM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C
Coil can be locked in four 90° positions or move free between, as required
Brass body, polyamide coil and FPM high quality seal material
Suitable for compressed air, water, hydraulic oil
Operating temperature -10 to +100°C max.
Power consumption 4W DC; 9VA (Inrush); 6VA (Hold)
Protection to IP65 with cable plug DIN43650C





Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | M5 |
Connection | M5 Metric Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas, Technical Vacuum |
Type | 2/2 |
Orifice Diameter | 1.2mm |
Body Material | Brass |
Series | 6011 |
Maximum Working Pressure | 21 bar |
Operating Temperature Range | Maximum of +55 °C |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Thread Standard or Connection Type | Metric |
Maximum Closing Time | 15ms |
Flow Factor Kv | 0.045m³/h |
Maximum Opening Time | 10ms |