Burkert Solenoid Valve 143491, 2 port(s) , NO, 24 V dc, 1/4in
- RS庫存編號:
- 337-5559
- 製造零件編號:
- 143491
- 製造商:
- Burkert
可享批量折扣
小計(1 件)**
HK$1,110.90
18 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 9 | HK$1,110.90 |
10 + | HK$1,055.50 |
** 參考價格
- RS庫存編號:
- 337-5559
- 製造零件編號:
- 143491
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
Burkert Solenoid Valve
The Burkert 0211B series 1/4inG female solenoid valve has a supply voltage of 24VDC. This 2-port NO position valve with a servo diaphragm has a compact design with NBR seal. The valve is normally open by spring action assisted by the fluid pressure. When de-energized, the media is exhausted to atmosphere via the pilot operator. When energized, the space above the servo diaphragm is exhausted via the pilot valve, the diaphragm is lifted by the fluid pressure to close the valve.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 8bar
Flow factor(Kv) is 0.16m³/h
High flow rate
Operating temperature is between -10°C and 55°C
Power consumption is 8W
Solenoid epoxy encapsulation efficiently dissipates the heat generated by the coil
The supply voltage is 24VDC
Flow factor(Kv) is 0.16m³/h
High flow rate
Operating temperature is between -10°C and 55°C
Power consumption is 8W
Solenoid epoxy encapsulation efficiently dissipates the heat generated by the coil
The supply voltage is 24VDC
Applications
Circuit function B for air or gases (consult for use with liquids)
Fire protection installations
Irrigation systems
Laundries
Machine tools
Neutral gases and liquids
Sanitary applications
Varnishing technology
Fire protection installations
Irrigation systems
Laundries
Machine tools
Neutral gases and liquids
Sanitary applications
Varnishing technology
Certifications
IP65 rated
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Default Valve Position | NO |
Suitable Applications | Compressed Air, Gas, Hydraulic Oil, Neutral Liquid |
Type | 2/2 |
Orifice Diameter | 2.5mm |
Series | 0211B |
Body Material | Brass |
Maximum Working Pressure | 8 bar |
Operating Temperature Range | -10 → +55 °C |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.16m³/h |