Valves & Taps
Solenoid Valves
SMC Solenoid Valve VXEZ2240-04F-5DO1, 2 port(s) , NC, 24 V dc, 1/2in
RS庫存編號:
668-1876
製造零件編號:
VXEZ2240-04F-5DO1
製造商:
SMC
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Solenoid Valves
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,036.40
單位
每單位
1 +
HK$1,036.40
RS庫存編號:
668-1876
製造零件編號:
VXEZ2240-04F-5DO1
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
規格
Energy Saving Type 2 Port Solenoid Valve Series VXE Data Sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
JP
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Water
Type
2/2
Orifice Diameter
15mm
Series
VXEZ22
Body Material
Brass
Maximum Working Pressure
1.5 MPa
Operating Temperature Range
-10 → +60 °C
Connection Gender
Female
Maximum Operating Temperature
+60°C
Thread Standard or Connection Type
G
Minimum Operating Temperature
-10°C