Valves & Taps
Solenoid Valves
SMC Solenoid Valve VXEZ2230-02F-5DO1, 2 port(s) , NC, 24 V dc, 1/4in
RS庫存編號:
668-1879
製造零件編號:
VXEZ2230-02F-5DO1
製造商:
SMC
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Solenoid Valves
1 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$836.66
單位
每單位
1 +
HK$836.66
RS庫存編號:
668-1879
製造零件編號:
VXEZ2230-02F-5DO1
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Energy Saving Type 2 Port Solenoid Valve Series VXE Data Sheet
Group 6
3D
登入下載 CAD 模型
相容
符合聲明
COO (Country of Origin):
JP
The SMC Pneumatics VXEZ2230-02F-5DO1 is a VXEZ22 series 2/2 type female direct operated 2 Port Solenoid Valve.
Supply Voltage 24 V dc
Number of Ports 2
Operation Pilot
Connection 1/4 in G Female
Attribute
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Air, Water
Type
2/2
Orifice Diameter
10mm
Series
VXEZ22
Body Material
Brass
Maximum Working Pressure
1.5 MPa
Operating Temperature Range
-10 → +60 °C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+60°C