Burkert Solenoid Valve 222145, 2 port(s) , NC, 230 V ac, 1-1/4in
- RS庫存編號:
- 804-2074
- 製造零件編號:
- 222145
- 製造商:
- Burkert
1 現貨庫存,可於3工作日發貨。
單價 个
HK$5,407.90
單位 | 每單位 |
---|---|
1 + | HK$5,407.90 |
- RS庫存編號:
- 804-2074
- 製造零件編號:
- 222145
- 製造商:
- Burkert
- COO (Country of Origin):
- DE
DS6213-EV Series 2/2 Stainless Steel Solenoid valves
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
Note
Due to their internal complexity these valves can only be used with clean neutral media.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1-1/4in |
Connection | 1-1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Liquid |
Type | 2/2 |
Orifice Diameter | 25mm |
Series | 221 |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | 0 → +120 °C |
Servo Assist | Yes |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | 0°C |
Connection Gender | Female |
Flow Factor Kv | 11m³/h |