SMC Solenoid Valve VX212AU, 2 port(s) , NC, 110 V ac, 1/8in
- RS庫存編號:
- 840-7112
- 製造零件編號:
- VX212AU
- 製造商:
- SMC
10 現貨庫存,可於3工作日發貨。
單價 个
HK$355.22
單位 | 每單位 |
---|---|
1 + | HK$355.22 |
- RS庫存編號:
- 840-7112
- 製造零件編號:
- VX212AU
- 製造商:
- SMC
- COO (Country of Origin):
- JP
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 2mm |
Series | VX21 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |