EMERSON – ASCO Solenoid Valve E220K406S1T00H8, 2 port(s) , NC, 230 V ac, 1/2in
- RS庫存編號:
- 869-2244
- 製造零件編號:
- E220K406S1T00H8
- 製造商:
- EMERSON – ASCO
本地庫存暫不足,貨期請向RS查詢
單價 个
HK$3,884.20
單位 | 每單位 |
---|---|
1 + | HK$3,884.20 |
- RS庫存編號:
- 869-2244
- 製造零件編號:
- E220K406S1T00H8
- 製造商:
- EMERSON – ASCO
- COO (Country of Origin):
- FR
Two-way, Direct Operated Steam Valve
Direct operated solenoid valves with a brass body designed for steam and hot water applications. High temperature coils and PTFE seals are used ensuring long life and maximum reliability. Normally closed operation.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Steam, Water |
Type | 2/2 |
Orifice Diameter | 12.7mm |
Body Material | Brass |
Series | E220K |
Maximum Working Pressure | 10 (Water) bar, 7.5 (Steam) bar |
Operating Temperature Range | -20 → +177 (Steam) °C, -20 → +98 (Hot Water) °C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +177 (Steam) °C, +98 (Hot Water) °C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 4m³/h |
Maximum Opening Time | 120ms |