- RS庫存編號:
- 873-2584
- 製造零件編號:
- VNB104B-F8A
- 製造商:
- SMC
- RS庫存編號:
- 873-2584
- 製造零件編號:
- VNB104B-F8A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
VNB 2 Port Valve
A wide variety of applpicable fluids
Air or solenoid opperated
Large bore sizes
Threaded or flange connections
Air or solenoid opperated
Large bore sizes
Threaded or flange connections
Two Port Air Operated Process Valve
規格
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Oil, Vacuum, Water |
Type | 2/2 |
Orifice Diameter | 7mm |
Series | VNB1 |
Body Material | Bronze |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -5 → +60 °C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Standard or Connection Type | G |