SMC Solenoid Valve VXD263NLA, 2 port(s) , NC, 230 V ac, 1in
- RS庫存編號:
- 873-2660
- 製造零件編號:
- VXD263NLA
- 製造商:
- SMC
可供預購。
單價 个
HK$1,468.05
單位 | 每單位 |
---|---|
1 + | HK$1,468.05 |
- RS庫存編號:
- 873-2660
- 製造零件編號:
- VXD263NLA
- 製造商:
- SMC
不相容
- COO (Country of Origin):
- JP
VXD Pilot Operated VAlves
SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.
Features and Benefits
Improved durability
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Reduced buzzing during operation
Reduced power consumption
Improved off response time with high viscosity fluids
Reduced impact noise during operation
Improved armature durability
Suitable for use with water, oil, heated water, high temperature oil and air
Normally open and normally closed
Applications
Ideal for use with air, water, oil, heated water and high temperature oil applications.
SMC VX Series
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Oil |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Series | VXD26 |
Maximum Working Pressure | 7 bar |
Operating Temperature Range | -20 → +60 °C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |