Valves & Taps
Solenoid Valves
SMC Solenoid Valve VX215MRAXB, 2 port , NC, 230 V ac, 1/4in
RS庫存編號:
873-4714
製造零件編號:
VX215MRAXB
製造商:
SMC
查看所有Solenoid Valves
5 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$679.58
單位
每單位
1 +
HK$679.58
RS庫存編號:
873-4714
製造零件編號:
VX215MRAXB
製造商:
SMC
產品概覽和技術數據資料表
法例與合規
規格
Datasheet
不相容
符合聲明
COO (Country of Origin):
JP
Attribute
Value
Supply Voltage
230 V ac
Number of Ports
2
Operation
Direct
Connection
1/4 in G Female
Connection Size
1/4in
Default Valve Position
NC
Suitable Applications
Steam
Type
2/2
Orifice Diameter
3mm
Body Material
Stainless Steel
Maximum Working Pressure
0.6 MPa
Operating Temperature Range
-20 → +60 °C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Series
VX21
Connection Gender
Female
Thread Standard or Connection Type
G