Castle Sonus GA216i Class 2 Sound Level Meter, 35dB to 140dB, 8kHz max
- RS庫存編號:
- 909-3733
- 製造零件編號:
- 01GA216i
- 製造商:
- Castle
小計(1 件)**
HK$7,571.90
1 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 + | HK$7,571.90 |
** 參考價格
- RS庫存編號:
- 909-3733
- 製造零件編號:
- 01GA216i
- 製造商:
- Castle
- COO (Country of Origin):
- GB
Castle GA216i Sonus Class 2 Integrating Sound Level Meter
The Castle GA216i is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work Regulations 2005. It will provide all necessary information for completing risk assessments. The feature-packed instrument is fully compliant with IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2 and IEC 60804: 2001 Type 2. This meter gives simultaneous Leq (rms average) and peak measurement for assessments to the Noise at Work Regulations 1989 and general engineering applications.
Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d and LAE
'A' and 'C' Frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
'A' and 'C' Frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Standards
IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2, IEC 60804: 2001 Type 2
Castle Sonus i, Class 2 Leq Sound Level Meter
The Castle SONUS i (GA216i) is a Class 2 sound level meter and is designed for industrial safety officers, safety managers and engineers, for compliance with the Control of Noise at Work regulations 2005. It is fully compliant with European and International standards. The SONUS i will provide all necessary sound measurement information for completing noise at work risk assessments.
Simultaneous measurement of Lp, Leq, Lmax, Cpeak, Lep,d, LAE, Dose, Dose / Hour, Pa2H
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Housed in tough, crack-resistant ABS plastic
'A' and 'C' frequency weighting (toggle)
'Slow' and 'Fast' Time constants (toggle)
Housed in tough, crack-resistant ABS plastic
The simultaneous measurement of LAeq and LCPeak makes the SONUS I ideal for measurements to The Control of Noise at Work Regulations 2005, which requires both these measurements. The SONUS i can also measure the 'C' weighted Leq values, which can be used for hearing protection assessments to the regulations.
Standards
IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2, IEC 60804: 2001 Type 2
Standards
IEC 61672-1:2002 Class 2, IEC 60651: 1979 Type 2, IEC 60804: 2001 Type 2
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Integrated equivalent level (Leq) measurement
Personal sound exposure level (Lep,d)
Single event sound exposure level (LAE)
Noise dose%, noise dose per hour%, pascal squared hours
Lmax - maximum Lp (rms) level
Cpeak - maximum C weighted peak level
Elapsed time (running time hrs, min, sec)
Over Load and Under Range indication
Attribute | Value |
---|---|
Maximum Sound Level | 140dB |
Minimum Sound Level | 35dB |
Resolution | 0.1 dB |
Accuracy Class | IEC 61672-1:2002 Class 2 |
DOSE Measurement | No |
Weighting | A, C |
Display Type | LCD |
Battery Type | 9V PP3 |
Fast/Slow Time Averaging | Both |
Data Logging | No |
Interface Type | USB |
Maximum Frequency | 8kHz |
Maximum Operating Temperature | +50°C |
Minimum Frequency | 20 Hz |
Model Number p | Sonus GA216i Class 2 |
Minimum Operating Temperature | -10°C |