Automation Signalling
Sounder & Beacon Accessories
Patlite Silver Threaded Pole for use with LR, SL, SK, SF, NE-A, NE-IL Series
RS庫存編號:
169-7545
製造零件編號:
POLE22-0100AT
製造商:
Patlite
查看此類別
3 現貨庫存,可於4工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$131.30
單位
每單位
1 +
HK$131.30
RS庫存編號:
169-7545
製造零件編號:
POLE22-0100AT
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
相容
符合聲明
COO (Country of Origin):
JP
Patlite Mounting Pole
The Patlite Pole22 series silver colour aluminium mounting pole has a thread size of M22 x 1.5 and height of 100mm. This mounting pole is used for the indoor purpose only. It is a single tower threaded mounting pole having a 22mm diameter.
Attribute
Value
Series
Pole 22
Accessory Type
Threaded Pole
Colour
Silver
For Use With
LR, SL, SK, SF, NE-A, NE-IL Series
Dimensions
21.7 (Dia.) x 100 mm