- RS庫存編號:
- 247-2583
- 製造零件編號:
- 850510900
- 製造商:
- AUER Signal
- RS庫存編號:
- 247-2583
- 製造零件編號:
- 850510900
- 製造商:
- AUER Signal
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
The AUER Signal RBH universal base used for horizontal and pole mounting has universal base for horizontal mounting or mounting on a 25-mm tube of R-series beacons. Also has two lateral cable entries for cable glands M20 or NPT1/2" conduit. cables are inserted from below (25-mm tube or cable gland).
Type of mounting horizontal, vertical or Wall mounting
Degree of protection IP66 & UL Type 4/4x/13
Impact resistance IK08
Degree of protection IP66 & UL Type 4/4x/13
Impact resistance IK08
規格
Attribute | Value |
---|---|
Series | RBH |
Accessory Type | Mounting Base |
Colour | Black |
For Use With | R-series Beacon |
IP Rating | IP66 |
Bulb Type | LED |
Voltage Rating | 240 V |