AUER Signal KLL Series Red Sounder Beacon, 230 V ac, IP43, Vertical Mount, 92 at 1 Metre

小計(1 件)*

HK$715.30

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$715.30

* 參考價格

RS庫存編號:
135-0717
Distrelec 貨號:
302-54-356
製造零件編號:
710112113
製造商:
AUER Signal
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

AUER Signal

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Vertical

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Horn

Decibels at 1 Metre

92

Series

KLL

Bulb Type

LED

Housing Colour

Grey

Minimum Decibel

88dB

Maximum Decibel

92dB

Number Of Tones

1

IP Rating

IP43

Housing Material

ABS

Minimum Temperature

-20°C

Special Features

2 Mounting Width, Combination of an Electromechanical Horn with Signal Beacon or Strobe Beacon, For Universal Visual-Audible Applications, Models with Cone, Signal Beacon 60 mm Diameter, Sound & Light Separately Switchable

Maximum Temperature

+50°C

Standards Met

CE, EAC

COO (Country of Origin):
AT

Auer KLL Mini Horn Beacons


A professional range of KLL Mini Horn Beacons. These beacons are a combination of electromechanical horn with signal beacon for visual-audible applications.

Features and Benefits


• Single beacon – 60mm Diameter
• Steady light with bulbs or LED bulb (bulb/LED not included - please order seperately - Infos can be found in the datasheet)
• Sound and light separately switchable


Filament/Horn

相关链接