小計(1 件)*
HK$718.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 3 件從 2026年2月02日 起發貨
- 加上 3 件從 2026年3月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$718.10 |
* 參考價格
- RS庫存編號:
- 193-1076
- 製造零件編號:
- 7092345FUL-0640
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Supply Voltage | 10 → 60 V ac/dc | |
| Current Type | AC, DC | |
| Sounder Type | Alarm | |
| Housing Colour | Red | |
| Maximum Decibel | 100dB | |
| Number Of Tones | 102 | |
| IP Rating | IP66 | |
| Special Features | Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Model Number | X10 /CE/MN/R1/10-60 VAC-DC | |
| Housing Material | Polycarbonate | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Supply Voltage 10 → 60 V ac/dc | ||
Current Type AC, DC | ||
Sounder Type Alarm | ||
Housing Colour Red | ||
Maximum Decibel 100dB | ||
Number Of Tones 102 | ||
IP Rating IP66 | ||
Special Features Fade Resistant Body Colour, Industrial Signaling Alarm, Robust Industrial Sounder Beacon, Versatile 4 Stage Alarm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Model Number X10 /CE/MN/R1/10-60 VAC-DC | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- GB
Eaton Base Sounder, 10 to 60V AC/DC Supply Voltage, IP69 - 7092345FUL-0381
This base sounder is designed for industrial signalling, suitable for environments with high performance needs. Its sturdy construction and advanced features make it an essential component in safety and alarm systems, ensuring effective operation across various applications. With a broad voltage range, this device meets diverse signalling requirements.
Features & Benefits
• High sound output of 100dB improves alertness
• IP69 rating ensures protection against dust and water
• 102 selectable tones enable custom alarm configurations
• Durable polycarbonate housing withstands harsh conditions
• Four-stage alarm system allows for versatile signalling
• IP69 rating ensures protection against dust and water
• 102 selectable tones enable custom alarm configurations
• Durable polycarbonate housing withstands harsh conditions
• Four-stage alarm system allows for versatile signalling
Applications
• Industrial signalling in manufacturing facilities
• Emergency alert systems in warehouses
• Electrical and mechanical control rooms
• Environments with extreme temperature variations
• Integration with automation systems for enhanced safety
• Emergency alert systems in warehouses
• Electrical and mechanical control rooms
• Environments with extreme temperature variations
• Integration with automation systems for enhanced safety
What type of power supply is compatible with it?
It operates on a voltage range of 10V to 60V AC/DC.
Can the sound patterns be customised for different situations?
Yes, it features 102 selectable tones for varied alert options.
How easy is it to install in existing systems?
The device can be easily retrofitted due to its adaptable design.
Note
Eaton formerly known as Fulleon
相关链接
- Eaton Base Sounder IP66
- Eaton Base Sounder IP69
- Eaton Sounder Beacon IP66
- Eaton Sounder Beacon IP66 120dB at 1 Metre
- Eaton SL4 Series Sounder Beacon IP66 80dB at 1 Metre
- Eaton SL7 Series Sounder Beacon IP66 100dB at 1 Metre
- Klaxon Nexus Pulse Series Red Sounder Beacon IP66 110dB at 1 Metre
- Klaxon Nexus Pulse Series White Sounder Beacon IP66 105dB at 1 Metre