- RS庫存編號:
- 197-4265
- 製造零件編號:
- 460.410.74
- 製造商:
- Werma
當前暫無庫存,可於2024/6/6發貨,4 工作日送達。
已增加
單價 个
HK$1,287.69
單位 | Per unit |
1 - 9 | HK$1,287.69 |
10 - 14 | HK$1,223.32 |
15 + | HK$1,184.71 |
- RS庫存編號:
- 197-4265
- 製造零件編號:
- 460.410.74
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Lens Colour | White |
Mounting Style | Base Mount |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Maximum Decibel | 95dB |