- RS庫存編號:
- 197-4274
- 製造零件編號:
- 461.210.60
- 製造商:
- Werma
當前暫無庫存,可於2024/6/5發貨,4 工作日送達。
已增加
單價 个
HK$2,099.93
單位 | Per unit |
1 - 9 | HK$2,099.93 |
10 - 14 | HK$2,015.93 |
15 + | HK$1,931.94 |
- RS庫存編號:
- 197-4274
- 製造零件編號:
- 461.210.60
- 製造商:
- Werma
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
規格
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Lens Colour | Green |
Mounting Style | Base Mount |
Current Type | AC |
Series | EvoSIGNAL Midi |
Bulb Type | LED |
Maximum Decibel | 110dB |