- RS庫存編號:
- 197-4276
- 製造零件編號:
- 461.310.60
- 製造商:
- Werma
- RS庫存編號:
- 197-4276
- 製造零件編號:
- 461.310.60
- 製造商:
- Werma
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The housing of the sounder is of grey colour and the materials used are PC/ABS. It is RoHS compliant and has an IP66 protection rating.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Push-in terminal connection
Protection Class 2
Blink frequency 1Hz
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Lens Colour | Green, Red, Yellow |
Mounting Style | Base Mount |
Current Type | DC |
Series | EvoSIGNAL Mid |
Bulb Type | LED |
Maximum Decibel | 85dB |