- RS庫存編號:
- 197-4668
- 製造零件編號:
- YL80/D50/R/RF/WR
- 製造商:
- Clifford & Snell
- RS庫存編號:
- 197-4668
- 製造零件編號:
- YL80/D50/R/RF/WR
- 製造商:
- Clifford & Snell
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Clifford & Snell Red Sounder Beacon, 24V AC, 116dB - YL80 Series -YL80/D50/R/RF/WR
This sounder beacon from Clifford & Snell is a multi-purpose alarm device with both an audible and a visual alarm. It consists of an electrical sounder that emits a tone you can hear clearly at a distance thanks to its maximum output of 116dB (decibels). It's a two-stage alarm that provides both an alert and an evacuation signal for versatile use. The beacon also has a strobe light for a bright flashing effect that alerts personnel to an urgent hazard.
Features & Benefits
ABS (acrylonitrile butadiene styrene) enclosure is flame-retardant for added safety
PC (polycarbonate) lens material offers UV (ultraviolet) protection for outdoor use
Red lens colour indicates an immediate hazard for effective workplace safety
Broad operating temperature range of -25°C to +70°C for use in harsh environments
Conforms to EN54-3 (European Standards) fire safety requirements for electronic sounders
PC (polycarbonate) lens material offers UV (ultraviolet) protection for outdoor use
Red lens colour indicates an immediate hazard for effective workplace safety
Broad operating temperature range of -25°C to +70°C for use in harsh environments
Conforms to EN54-3 (European Standards) fire safety requirements for electronic sounders
Applications
Office spaces
Testing facilities
Security alarms
Marine vessels
Testing facilities
Security alarms
Marine vessels
Can I use this sounder beacon in damp or dusty environments?
Yes, this beacon has an IP66 (ingress protection) rating, so it can withstand dust and high-pressure water jets.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Side Mount |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 116dB |
Series | YL80 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 116dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Maximum Temperature | +70°C |
Housing Material | ABS FR & PC |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -35°C |