Clifford & Snell YL80 Super Series Clear Sounder Beacon, 115 V ac, IP66, Side Mount, 120dB at 1 Metre
- RS庫存編號:
- 197-4699
- 製造零件編號:
- YL80/L50/C/RF/SU/WR
- 製造商:
- Clifford & Snell
當前暫無庫存,可於2024/6/11發貨,3 工作日送達。
已增加
單價 个
HK$3,420.61
單位 | Per unit |
1 - 9 | HK$3,420.61 |
10 - 14 | HK$3,283.78 |
15 + | HK$3,146.96 |
- RS庫存編號:
- 197-4699
- 製造零件編號:
- YL80/L50/C/RF/SU/WR
- 製造商:
- Clifford & Snell
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Moflash industrial combination signal 120dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 120db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
規格
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
Number Of Tones | 32 |
IP Rating | IP66 |
Standards Met | CE Certified EN54-3 UKCA |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
Maximum Temperature | 70°C |