Automation Signalling
Sounder Beacons
Patlite SF Series Amber Sounder Beacon, 100 →240 VAC, IP66, Base Mount
RS庫存編號:
213-3504
製造零件編號:
SF08-M2KTB-Y
製造商:
Patlite
查看所有Sounder Beacons
當前暫無庫存,可於2024/9/9發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$2,152.87
單位
每單位
1 +
HK$2,152.87
RS庫存編號:
213-3504
製造零件編號:
SF08-M2KTB-Y
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Instructionsheet - SF08-M2KTB-Y
Catalogue - SF08-M2KTB-Y
Datasheet - SF08-M1 M2
相容
符合聲明
COO (Country of Origin):
JP
The SF series amber colour multi-function beacon with buzzer and size 80mm. It has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways, Outdoor : Upright
Sound Pressure Level (Typ.) 86dB
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-fl
Attribute
Value
Supply Voltage
100 →240 VAC
Lens Colour
Amber
Mounting Style
Base Mount
Current Type
AC
Sounder Type
Buzzer
Series
SF
Bulb Type
LED
Maximum Decibel
86dB
IP Rating
IP66
Number Of Tones
1
Standards Met
UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011
Minimum Temperature
-20°C
Housing Material
Polycarbonate
Maximum Temperature
+50°C