The SKH series blue colour rotating beacon with buzzer and size 100mm. It has an operating voltage rating of 12-24V dc. It is available with Terminal Block
Rotation Flashing Rate (Typ.) 120rpm Sound Pressure Level (Typ. 88dB Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright Material (Glove / Body) PC Degree of protection IP23, IP65 Applicable standards UL/cUL, CE , KC, EAC