服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Automation Signalling
Sounder Beacons
Patlite SK Series Blue Sounder Beacon, 100 →240 VAC, IP23 (IP65: with rubber gasket 'SZW-103'), Base Mount
RS庫存編號:
213-3511
製造零件編號:
SKH-M2TB-B
製造商:
Patlite
查看所有Sounder Beacons
當前暫無庫存,可於2024/9/6發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,622.86
單位
每單位
1 +
HK$1,622.86
RS庫存編號:
213-3511
製造零件編號:
SKH-M2TB-B
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Instructionsheet - SKH-M2TB-B
Catalogue - SKH-M2TB-B
Datasheet - SKH M1 M2
相容
符合聲明
COO (Country of Origin):
ID
The SKH series blue colour rotating beacon with buzzer and size 100mm. It has an operating voltage rating of 100-240V ac. It is available with terminal block
Rotation Flashing Rate (Typ.) 120rpm
Sound Pressure Level (Typ. 88dB
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Material (Glove / Body) PC
Attribute
Value
Supply Voltage
100 →240 VAC
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
AC
Light Effect
Rotating
Sounder Type
Buzzer
Series
SK
Bulb Type
LED
Maximum Decibel
88dB
IP Rating
IP23 (IP65: with rubber gasket 'SZW-103')
Number Of Tones
1
Minimum Temperature
-10°C
Housing Material
Polycarbonate
Standards Met
UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011
Maximum Temperature
+50°C