Automation Signalling
Sounder Beacons
Patlite SF Series Red Sounder Beacon, 12→24 VDC, IP66, Base Mount
RS庫存編號:
215-4734
製造零件編號:
SF08-M1KTB-R
製造商:
Patlite
查看所有Sounder Beacons
當前暫無庫存,可於2024/9/9發貨,4 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,979.63
單位
每單位
1 +
HK$1,979.63
RS庫存編號:
215-4734
製造零件編號:
SF08-M1KTB-R
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Instructionsheet - SF08-M1KTB-R
Catalogue - SF08-M1KTB-R
Datasheet - SF08-M1 M2
相容
符合聲明
COO (Country of Origin):
JP
The SF series red colour multi-function beacon with buzzer and size 80mm. It has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways, Outdoor : Upright
Sound Pressure Level (Typ.) 86dB
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-fl
Attribute
Value
Supply Voltage
12→24 VDC
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Multiple Light Effects
Sounder Type
Buzzer
Series
SF
Bulb Type
LED
Maximum Decibel
86dB
IP Rating
IP66
Number Of Tones
1
Standards Met
UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011
Minimum Temperature
-20°C
Housing Material
Polycarbonate
Maximum Temperature
+50°C