服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Automation Signalling
Sounder Beacons
Patlite SF Series Red Sounder Beacon, 12→24 VDC, IP66, Base Mount
RS庫存編號:
215-4738
製造零件編號:
SF10-M1KTB-R
製造商:
Patlite
查看所有Sounder Beacons
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$2,095.42
單位
每單位
1 +
HK$2,095.42
RS庫存編號:
215-4738
製造零件編號:
SF10-M1KTB-R
製造商:
Patlite
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Instructionsheet - SF10-M1KTB-R
Catalogue - SF10-M1KTB-R
Datasheet - SF10-M1 M2
相容
符合聲明
COO (Country of Origin):
ID
The SF series red colour multi-function beacon with buzzer and size 100mm. it has an operating voltage rating of12-24V dc. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) 180 rpm[High Speed], 120 rpm[Middle Speed], 60 rpm[Low Speed]
Mounting Direction Indoor: Upright, Inverted, Sideways, Outdoor : Upright
Sound Pressure Level (Typ.) 86dB
Material (Glove / Body) PC
Flashing Rate(Typ.) Single-fl
Attribute
Value
Supply Voltage
12→24 VDC
Lens Colour
Red
Mounting Style
Base Mount
Current Type
DC
Light Effect
Multiple Light Effects
Sounder Type
Buzzer
Series
SF
Bulb Type
LED
Maximum Decibel
88dB
Number Of Tones
1
IP Rating
IP66
Housing Material
Polycarbonate
Standards Met
UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011
Maximum Temperature
+50°C
Minimum Temperature
-20°C