- RS庫存編號:
- 215-4767
- 製造零件編號:
- SL10-M2KTB-Y
- 製造商:
- Patlite
- RS庫存編號:
- 215-4767
- 製造零件編號:
- SL10-M2KTB-Y
- 製造商:
- Patlite
法例與合規
- COO (Country of Origin):
- ID
產品詳細資訊
The SL series amber colour flashing beacon with buzzer and size 100mm. It has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 88dB
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 88dB
規格
Attribute | Value |
---|---|
Supply Voltage | 100 →240 VAC |
Lens Colour | Amber |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Buzzer |
Series | SL |
Bulb Type | LED |
Maximum Decibel | 88dB |
IP Rating | IP66 |
Number Of Tones | 1 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 |
Housing Material | Polycarbonate |