Eaton EF Series White Sounder Beacon VAD, 25.5 → 35 V dc, IP21, Wall Mount
- RS庫存編號:
- 230-0820
- 製造零件編號:
- EF009SB
- 製造商:
- Eaton
Price 个**
HK$925.05
當前暫無庫存,可於2025/9/3發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 + | HK$925.05 |
** 參考價格
- RS庫存編號:
- 230-0820
- 製造零件編號:
- EF009SB
- 製造商:
- Eaton
Eaton Series EF Sounder Beacon VAD, 25.5 to 35V DC Supply Voltage, Base Mount Mounting Style - EF009SB
This sounder beacon VAD serves as an essential emergency warning device, providing both audible and visual alerts in a variety of environments. Its high-performance features ensure effective operation as a safety solution, particularly in situations where clear communication is crucial, such as during fire alarm activations. The device integrates advanced technology with a robust design that meets stringent safety standards.
Features & Benefits
• Complies with EN54-3 and EN54-23 for safety standards
• High sound output of 99 +/-3 dB improves alert visibility
• Durable design offers long-lasting performance in challenging conditions
• Weatherproof variant available for outdoor use
• Low current consumption aids in managing power resources
• Simple installation enhances integration into fire alarm systems
• High sound output of 99 +/-3 dB improves alert visibility
• Durable design offers long-lasting performance in challenging conditions
• Weatherproof variant available for outdoor use
• Low current consumption aids in managing power resources
• Simple installation enhances integration into fire alarm systems
Applications
• Suitable for fire alarm systems in commercial settings
• Effective in high-noise environments for clear signalling
• Ideal for outdoor locations requiring dependable alert systems
• Perfect for expansive areas needing thorough coverage
• Effective in high-noise environments for clear signalling
• Ideal for outdoor locations requiring dependable alert systems
• Perfect for expansive areas needing thorough coverage
What installation method is recommended for this device?
The installation involves securing a first fix mounting plate to the wall, with cable entry options available from the rear, top, or bottom.
How does this device perform in adverse weather conditions?
A weatherproof variant ensures effective operation across various environmental conditions.
Is this compatible with existing fire alarm control panels?
Yes, it operates from a nominal 24V DC supply and connects to suitably rated conventional sounder circuits.
Note
Eaton formerly known as Fulleon
Attribute | Value |
---|---|
Supply Voltage | 25.5 → 35 V dc |
Lens Colour | White |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Series | EF |
Housing Colour | Red |
Maximum Decibel | 99 +/- 3dB |
IP Rating | IP21 |
Housing Material | ABS |
Standards Met | EN54-3 |
Special Features | BS5839 |