Automation Signalling
Sounder Beacons
Klaxon Sonos Pulse Series White Sounder Beacon, 17 → 60 V, IP21C, IP33C, Ceiling Mount, Wall Mount, 97dB at 1
RS庫存編號:
243-0032
製造零件編號:
ESC-5004
製造商:
Klaxon
查看所有Sounder Beacons
當前暫無庫存,可於2024/9/13發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$1,182.01
單位
每單位
1 +
HK$1,182.01
RS庫存編號:
243-0032
製造零件編號:
ESC-5004
製造商:
Klaxon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - ESC-5004
相容
符合聲明
COO (Country of Origin):
GB
The Klaxon sonos pulse white flash beacons is basically a wall mounted visual alarm devices which are available as fire beacons or combined sounder beacons.
Conforms to EN54-23
Voltage 17-60V DC
Flash Colour White
Attribute
Value
Supply Voltage
17 → 60 V
Lens Colour
White
Mounting Style
Ceiling Mount, Wall Mount
Current Type
DC
Light Effect
Flashing
Decibels at 1 Metre
97dB
Series
Sonos Pulse
IP Rating
IP21C, IP33C