The e2s AB105STR Alarm horn sounder and xenon strobe combines a compact high output 113dB(A) alarm sounder with a powerful 5J Xenon strobe warning beacon, featuring 64 alarm tone frequencies and 4 remotely activated stages/channels, low current consumption and high SPL in a robust fire retardant enclosure, also the Xenon beacon component features an automatically synchronised flash rate of 1 Hz and the DC voltage versions also have user selectable 1.5Hz (90 flashes per minute) and double-strike flash rates, the double strike flash rate can be remotely activated via a third wire.
Automatic synchronisation on multi-sounder system Synchronised flash rates Continuously rated Stainless steel fixings Unit can be mounted using external lugs or internal fixing positions Dual M20 x 1.5 mm threaded cable entries Duplicate pluggable cable terminations Class A Diode polarized for use in supervised circuits 64 alarm tone frequencies and 4 remotely activated alarm stages Available with custom tone configurations and frequencies 6 LED beacon modes including rotating and steady functions DC voltage units feature a second remotely selectable beacon mode stage Can be mounted in any orientation