- RS庫存編號:
- 248-4888
- 製造零件編號:
- AL112NXAC230AA0A1R/A
- 製造商:
- e2s
單價 个
HK$3,468.96
1 現貨庫存,可於3工作日發貨。
單位 | 每單位 |
---|---|
1 + | HK$3,468.96 |
- RS庫存編號:
- 248-4888
- 製造零件編號:
- AL112NXAC230AA0A1R/A
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s AL112NX alarm horn sounder and xenon strobe beacon is a high output 120dB(A) alarm horn sounder combined with a 5 Joule, 200cd Xenon strobe beacon, globally approved for fire, marine and general signalling applications and featuring 64 alarm tone frequencies and 4 remotely activated stages/channels also employs the latest in reliable D Class amplifier technology for superior sound output with low current consumption.
Automatic synchronisation
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
Continuously rated
Dual M20 or 1/2 NPT clearance cable entries
Duplicate pluggable cable terminations Class A
Ingress protection IP66 Type 4/4X/13/3R
64 alarm tone frequencies and 4 remotely activated alarm stages
Available with custom tone configurations and frequencies
Diode polarized for use in supervised circuits
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Amber |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Flashing, Strobe |
Decibels at 1 Metre | 120dB |
Series | AL112NX |
Bulb Type | Xenon |
IP Rating | IP66 |