- RS庫存編號:
- 250-5815
- 製造零件編號:
- AB105STRDC024AA0A1G/X
- 製造商:
- e2s
- RS庫存編號:
- 250-5815
- 製造零件編號:
- AB105STRDC024AA0A1G/X
- 製造商:
- e2s
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The e2s AB105STR combines a compact high output 113dB(A) alarm sounder with a powerful 5J Xenon strobe warning beacon. It has 64 alarm tone frequencies and 4 remotely activated stages/channels.The low current consumption and high SPL in a robust fire retardant enclosure ensure the AB105STR is suitable for all general signalling applications. The alarm horn sounder & strobe
beacon may be connected for simultaneous or independent operation. The double strike flash rate can be remotely activated via a third wire (as can alternative alarm tones on the horn sounder) enabling a audible and visual communication of a two stage alarm condition.
beacon may be connected for simultaneous or independent operation. The double strike flash rate can be remotely activated via a third wire (as can alternative alarm tones on the horn sounder) enabling a audible and visual communication of a two stage alarm condition.
Available with custom tone configurations and frequencies
Can be mounted in any orientation
Synchronised flash rates
Continuously rated
Stainless steel fixings
Can be mounted in any orientation
Synchronised flash rates
Continuously rated
Stainless steel fixings
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Mounting Style | Wall Mount |
Current Type | Vac |
Light Effect | Synchronised Flash |
Decibels at 1 Metre | 113dB |
Series | AB105STR |
Bulb Type | Xenon |
IP Rating | IP65 |