- RS庫存編號:
- 264-6081
- 製造零件編號:
- 245277
- 製造商:
- Clifford & Snell
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$1,195.54
單位 | 每單位 |
---|---|
1 + | HK$1,195.54 |
- RS庫存編號:
- 264-6081
- 製造零件編號:
- 245277
- 製造商:
- Clifford & Snell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Clifford & Snell Yodalight YL40 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This device has a magenta lens and 12 LEDs to produce a very visible alert of an emergency situation. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
24 V dc rated operational voltage
White enclosure, magenta lens
32 selectable tones meeting
Flame retardant ABS enclosure
24 V dc rated operational voltage
White enclosure, magenta lens
32 selectable tones meeting
Flame retardant ABS enclosure
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Magenta |
Mounting Style | Base-mounted |
Current Type | DC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED |
IP Rating | IP65 |