Clifford & Snell YL50 Hi Vis Series Yellow Sounder Beacon, 115 V ac, IP66, Wall or Bulkhead, 112dB at 1 Metre
- RS庫存編號:
- 264-6097
- 製造零件編號:
- 245302
- 製造商:
- Clifford & Snell
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$1,945.70
單位 | 每單位 |
---|---|
1 + | HK$1,945.70 |
- RS庫存編號:
- 264-6097
- 製造零件編號:
- 245302
- 製造商:
- Clifford & Snell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) yellow lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.
Stainless steel fixings
Max sound output 112 dB(A) at 1m
Low current consumption
115 V ac rated operational voltage
Max sound output 112 dB(A) at 1m
Low current consumption
115 V ac rated operational voltage
規格
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Yellow |
Mounting Style | Wall or Bulkhead |
Current Type | AC |
Light Effect | Flashing |
Decibels at 1 Metre | 112dB |
Series | YL50 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |