Clifford & Snell YL80 Hi Vis Series Clear Sounder Beacon, 230 V ac, IP66, Wall or Bulkhead, 116dB at 1 Metre
- RS庫存編號:
- 264-6134
- 製造零件編號:
- 245359
- 製造商:
- Clifford & Snell
當前暫無庫存,可於2024/8/20發貨,3 工作日送達。
單價 个
HK$3,206.12
單位 | 每單位 |
---|---|
1 + | HK$3,206.12 |
- RS庫存編號:
- 264-6134
- 製造零件編號:
- 245359
- 製造商:
- Clifford & Snell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Clifford & Snell Yodalight YL80 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 116 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. This unit also has a UV-stable polycarbonate (PC) clear lens that's protected against fading and warping in direct sunlight. Flame-resistant ABS is used to make the enclosure.
230 V ac rated operational voltage
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
Max sound output 116 dB(A) at 1m
2 stage alarm
Flame retardant ABS enclosure
Stainless steel fixings
Max sound output 116 dB(A) at 1m
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Clear |
Mounting Style | Wall or Bulkhead |
Current Type | AC |
Light Effect | Flashing |
Decibels at 1 Metre | 116dB |
Series | YL80 Hi Vis |
Bulb Type | LED |
IP Rating | IP66 |