Clifford & Snell YL40 Series Green Sounder Beacon, 115 V ac, IP65, Bulkhead, Flat Wall, 108dB at 1 Metre
- RS庫存編號:
- 264-7905
- 製造零件編號:
- 245198
- 製造商:
- Clifford & Snell
2 現貨庫存,可於3工作日發貨。
單價 个
HK$1,387.41
單位 | 每單位 |
---|---|
1 + | HK$1,387.41 |
- RS庫存編號:
- 264-7905
- 製造零件編號:
- 245198
- 製造商:
- Clifford & Snell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Clifford & Snell multi-purpose audible and visual signalling device designed for use in commercial, light industrial and marine applications with low current consumption. Flame retardant ABS enclosure with IP65 rated as standard.
Robust, reliable and simple to install
Stainless steel fixings
Stainless steel fixings
規格
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Green |
Mounting Style | Bulkhead, Flat Wall |
Current Type | AC, DC |
Light Effect | Flashing |
Decibels at 1 Metre | 108dB |
Series | YL40 |
Bulb Type | LED, Xenon |
IP Rating | IP65 |