- RS庫存編號:
- 274-0588
- 製造零件編號:
- 8LB6S2B4
- 製造商:
- Lovato
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
單價 个
HK$1,288.26
單位 | 每單位 |
---|---|
1 + | HK$1,288.26 |
- RS庫存編號:
- 274-0588
- 製造零件編號:
- 8LB6S2B4
- 製造商:
- Lovato
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Lovato sound light pulsed or continuous module that included bulb, the housing is made up of polycarbonate. That has blinking or steady type of light and with screw clamp terminals.
Sound intensity 80 dB
EAC certified
EAC certified
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Red |
Current Type | 150 mA |
Light Effect | Blinking, Steady |
Decibels at 1 Metre | 80dB |
Series | 8LB6S |
IP Rating | IP54 |