- RS庫存編號:
- 617-3542
- 製造零件編號:
- SONFL1XDC012W/A-H
- 製造商:
- e2s
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 617-3542
- 製造零件編號:
- SONFL1XDC012W/A-H
- 製造商:
- e2s
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
e2s Sounder Beacon
The e2s DC flashy sounder beacon is high-tech equipment with an amber lens. This beacon has a sound level output up to 100dB (A) at 1m with a choice of 10 alarm tones and 2 remotely selectable stages. The supply voltage is 12VDC. The alarm horn and Xenon beacon can be connected from a single power supply for simultaneous operations or from separate supplies for independent operation.
Features and Benefits
Automatic synchronisation on multi-sounder system
High output Xenon beacon
Mounting via internal BESA compatible fixing positions or via external mounting lugs
4 gland knockouts in side and back
Operating temperature ranges between -25°C and 55°C
High output Xenon beacon
Mounting via internal BESA compatible fixing positions or via external mounting lugs
4 gland knockouts in side and back
Operating temperature ranges between -25°C and 55°C
Certifications
IP66 rated
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 100dB |
Series | SONFL1X-HO |
Bulb Type | Xenon |
Housing Colour | White |
IP Rating | IP66 |
Number Of Tones | 10 |
Maximum Temperature | +55°C |
Housing Material | ABS |
Minimum Temperature | -25°C |