- RS庫存編號:
- 655-8331
- 製造零件編號:
- 425.120.75
- 製造商:
- Werma
- RS庫存編號:
- 655-8331
- 製造零件編號:
- 425.120.75
- 製造商:
- Werma
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
WERMA Horn Beacon Combination, Flashing Light Style, Xenon Bulb - 425 Series - 425.120.75
When safety calls for a warning signal that's seen and heard, you can count on this horn beacon combination from WERMA. Its visual and audio signals can be controlled separately or combined to provide a comprehensive alert that's hard to miss in any working conditions. The long-lasting xenon bulb produces a red flashing light that attracts attention effectively and lasts for a minimum of four million flashes. An integrated horn emits a loud, continuous tone at 98dB to make sure everyone is made aware of the hazard.
Features & Benefits
Suits AC or DC inputs for application versatility
IP65 rating means it's dustproof and withstands low-pressure jets of water
Wall-mountable for maximum impact
IP65 rating means it's dustproof and withstands low-pressure jets of water
Wall-mountable for maximum impact
Applications
Logistics and shipping industry
Building sites
Industrial automation
Building sites
Industrial automation
What size cables can I use with this combi beacon?
It accepts any cable between 1 and 9mm in diameter, so it offers broad compatibility with your setup.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Lens Colour | Red |
Mounting Style | Surface Mount |
Current Type | AC, DC |
Light Effect | Flashing |
Sounder Type | Horn |
Decibels at 1 Metre | 98dB |
Series | 425 |
Bulb Type | Xenon |
Housing Colour | Grey |
Maximum Decibel | 98dB |
IP Rating | IP65 |
Minimum Temperature | -20°C |
Model Number | 425 |
Maximum Temperature | +50°C |
Standards Met | CE Certified UKCA |
Housing Material | ABS, PC |