- RS庫存編號:
- 674-1984
- 製造零件編號:
- FFA125-82/83
- 製造商:
- Moflash
此產品已停售
- RS庫存編號:
- 674-1984
- 製造零件編號:
- FFA125-82/83
- 製造商:
- Moflash
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Filament Beacon with Buzzer
Suitable for security and light industrial applications for local signalling purposes
Two piezo sounders incorporated into base of the unit
Cable termination inside enclosure
Two piezo sounders incorporated into base of the unit
Cable termination inside enclosure
Note
Lens and lamp are not supplied and must be ordered separately.
Filament/Buzzer
規格
Attribute | Value |
---|---|
Supply Voltage | 115 V ac, 230 V ac |
Lens Colour | Lens Not Included |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Flashing |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | FFA125 |
Bulb Type | Incandescent |
Housing Colour | Black |
Number Of Tones | 1 |
Maximum Temperature | +55°C |
Housing Material | ABS |
Minimum Temperature | -25°C |