最近搜索

    Banner K80L Series Green, Red, Yellow Sounder Beacon, 18 → 30 V dc, Surface Mount, 75dB at 1 Metre

    Banner
    RS庫存編號:
    865-5018
    製造零件編號:
    K80LGRA2YPQ
    製造商:
    Banner
    查看所有Sounder Beacons
    1 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,540.70

    單位Per unit
    1 +HK$2,540.70
    RS庫存編號:
    865-5018
    製造零件編號:
    K80LGRA2YPQ
    製造商:
    Banner

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    Turck EZ-LIGHT K80 LED Sounder Beacons


    Turck Banner EZ-LIGHT K80 series LED sounder beacons are DC operated indicators that provide extremely bright lighting and loud audible tone for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80 series suitable for use in a wide range of applications and environments.

    IP67 rated
    Steady or pulsed sound indication
    Rugged, cost-effective and easy-to-install indicators
    Compact devices are completely self-contained - no controller needed
    Immune to EMI and RFI interference
    Intense levels of light output for outdoor applications


    規格

    AttributeValue
    Supply Voltage18 → 30 V dc
    Lens ColourGreen, Red, Yellow
    Mounting StyleSurface Mount
    Light EffectPulsed
    Sounder TypeElectronic
    Decibels at 1 Metre75dB
    SeriesK80L
    Bulb TypeLED
    Number Of Tones1
    Minimum Temperature-20°C
    Housing MaterialPolycarbonate (Dome), Polycarbonate (Housing)
    Maximum Temperature+50°C
    1 現貨庫存,可於3工作日發貨。
    Add to Basket
    單位

    已增加

    單價 個

    HK$2,540.70

    單位Per unit
    1 +HK$2,540.70