Rohde & Schwarz NGU Series Source Meter

小計(1 件)*

HK$92,906.01

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$92,906.01

* 參考價格

RS庫存編號:
219-4164
製造零件編號:
NGU201-P
製造商:
Rohde & Schwarz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rohde & Schwarz

Series

NGU

COO (Country of Origin):
CZ
The Rohde & Schwarz two-quadrant NGU201 provide up to 60 W of output power and sink power. The channels are floating, galvanically isolated and protected against overload and short circuits. The two-quadrant NGU201 source measure unit is a new member in the family of wireless communications test instruments, mainly designed to supply devices under test with extremely low sleep currents, such as Bluetooth® low energy devices. It is ideal for powering battery-operated devices due to its adjustable output impedance and fast impedance regulation.

High-resolution touch screen
Save and recall instrument settings
Minimum residual ripple and low noise
Readings with up to 6 digit resolution
Voltage priority and current priority mode
High-capacitance mode
High speed data acquisition (FastLog function)
Protection functions to safeguard instrument and DUT

相关链接