小計(1 包,共 10 件)*
HK$36.93
訂單超過 HK$250.00 免費送貨
有庫存
- 1,960 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$3.693 | HK$36.93 |
* 參考價格
- RS庫存編號:
- 224-0369
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Length | 20mm | |
| Product Type | Spacer | |
| Material | Brass | |
| Compatible Screw/Bolt Size | M2 | |
| Shape | Round | |
| Inside Diameter | 2mm | |
| Outside Diameter | 4mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Length 20mm | ||
Product Type Spacer | ||
Material Brass | ||
Compatible Screw/Bolt Size M2 | ||
Shape Round | ||
Inside Diameter 2mm | ||
Outside Diameter 4mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Nickel-Plated Brass Female Round Spacer
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped spacers are made from nickel-plated brass making the spacers hard-wearing and corrosion resistant plus we offer you a range of sizes and spacer lengths from 5mm to 50 mm and threads from M2, M3 and M4. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH