Wire Terminals & Splices
Spade Connectors
Keystone PC QUICK-FIT Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
RS庫存編號:
117-7274
製造零件編號:
1287
製造商:
Keystone
查看所有Spade Connectors
2300 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个 (以毎袋:100)
HK$1.277
單位
每單位
Per Bag*
100 - 400
HK$1.277
HK$127.70
500 +
HK$1.251
HK$125.10
* 參考價格
RS庫存編號:
117-7274
製造零件編號:
1287
製造商:
Keystone
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Quick Fit Terminals Data Sheet
LANGUETTES
Datasheet
相容
符合聲明
COO (Country of Origin):
US
Tabs for PCB
2.8 mm, 5.2 mm and 6.35 mm wide tabs to receive the most commonly used Faston tabs.
The small model (width 2.8 mm) can also be used as a "dagger" lug.
Direct mounting onto printed circuit boards.
Attribute
Value
Type
PCB Tab
Series
PC QUICK-FIT
Gender
Male
Tab Width
6.35mm
Tab Size
6.35 x 0.81mm
Tab Thickness
0.81mm
Insulation
Uninsulated
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Overall Length
14.02mm