- RS庫存編號:
- 125-1999
- 製造商:
- RS PRO
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
已增加
單價 个(每托盘 100 )
HK$0.889
單位 | Per unit | Per Pack* |
100 + | HK$0.889 | HK$88.90 |
* 參考價格 |
- RS庫存編號:
- 125-1999
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Uninsulated Male Spade Connectors
Introducing the RS PRO uninsulated male spade connectors. These terminals are designed to ensure a seamless connection every time. With their tab-like extensions, these terminals are ready to accept female connectors. Whether you prefer using spade connectors or soldering wires, our terminals are ready to mate with them effortlessly.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
But that's not all - the opposite end of the terminal is specifically designed to be mounted onto a threaded stud. Simply use a nut to secure it in place, and you're good to go, no more loose connections just peace of mind.
Features and Benefits
- Solder tab terminal allows connection between wire terminals and PCB board through female receptacles
- Secure and reliable connection
- Reduce the risk of the terminal coming loose or losing connection
- Available as single or double ended and with a range tab orientation angles
Applications
- Automotive
- Electronics industries
規格
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 12.1mm |