- RS庫存編號:
- 163-0350
- 製造零件編號:
- SOM-51T-250
- 製造商:
- JST
當前暫無庫存,可於2024/11/26發貨,3 工作日送達。
已增加
單價 个(每带 5000 )
HK$0.493
單位 | Per unit | Per Reel* |
5000 - 5000 | HK$0.493 | HK$2,465.00 |
10000 - 15000 | HK$0.481 | HK$2,405.00 |
20000 + | HK$0.473 | HK$2,365.00 |
* 參考價格 |
- RS庫存編號:
- 163-0350
- 製造零件編號:
- SOM-51T-250
- 製造商:
- JST
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DIN type Chain Terminal STO series (Tab-on straight).
Insulation Sleeves:Hard and Soft Insulation Sleeves are available for this product.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 0.5mm² |
Series | SOM |
Gender | Male |
Maximum Wire Size mm² | 2mm² |
Tab Width | 6.4mm |
Tab Size | 6.4 x 0.8mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 20.8mm |