- RS庫存編號:
- 166-7431
- 製造零件編號:
- LFO-2.5T-250N
- 製造商:
- JST
14 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:1000 个
HK$1,620.00
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$1,620.00 | HK$1.62 |
2 - 3 | HK$1,579.50 | HK$1.58 |
4 + | HK$1,555.20 | HK$1.555 |
* 參考價格 |
- RS庫存編號:
- 166-7431
- 製造零件編號:
- LFO-2.5T-250N
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- BE
產品詳細資訊
LFO Series Crimp Terminal
The JST LFO Series Crimp Quick Disconnect Terminal is a tab on the flag-type terminal. It is made of brass with a tin-plated finish.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
規格
Attribute | Value |
---|---|
Type | Flag Terminal |
Series | LFO |
Minimum Wire Size mm² | 1mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 14.2mm |