- RS庫存編號:
- 166-7493
- 製造零件編號:
- FLVDDF2-187A-5
- 製造商:
- JST
4 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:1000 个
HK$1,962.58
Box(es) | Per Box | Per unit* |
1 - 1 | HK$1,962.58 | HK$1.963 |
2 - 3 | HK$1,913.52 | HK$1.914 |
4 + | HK$1,884.08 | HK$1.884 |
* 參考價格 |
- RS庫存編號:
- 166-7493
- 製造零件編號:
- FLVDDF2-187A-5
- 製造商:
- JST
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
JST Series Fully Insulated Crimp Receptacle Terminals
Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.
JST Insulated Crimp Terminals
規格
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1mm² |
Series | FLVDDF |
Gender | Female |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 4.75 x 0.5mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 19mm |