- RS庫存編號:
- 178-8282
- 製造商:
- RS PRO
600 現貨庫存,可於3工作日發貨。
單價 个 (以毎袋:100)
HK$0.735
單位 | Per unit | Per Bag* |
100 - 900 | HK$0.735 | HK$73.50 |
1000 - 1900 | HK$0.72 | HK$72.00 |
2000 - 4900 | HK$0.698 | HK$69.80 |
5000 - 24900 | HK$0.681 | HK$68.10 |
25000 + | HK$0.56 | HK$56.00 |
* 參考價格 |
- RS庫存編號:
- 178-8282
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO VINYL-INSULATED DOUBLE CRIMP FEMALE DISCONNECTORS
規格
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Thickness | 0.8mm |
Tab Width | 4.75mm |
Tab Size | 0.8 x 4.75mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Vinyl |
Overall Length | 19.4mm |