- RS庫存編號:
- 178-8297
- 製造商:
- RS PRO
1300 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$1.337
單位 | Per unit | Per Bag* |
100 - 900 | HK$1.337 | HK$133.70 |
1000 - 1900 | HK$1.297 | HK$129.70 |
2000 - 4900 | HK$1.256 | HK$125.60 |
5000 - 24900 | HK$1.23 | HK$123.00 |
25000 + | HK$1.012 | HK$101.20 |
* 參考價格 |
- RS庫存編號:
- 178-8297
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The RS PRO Spade connector is a receptacle type connector with length of 28mm and maximum wire size of 14AWG.
Termination Method: Crimp
Gender: Female
Gender: Female
規格
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 0.8 x 6.35mm |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 23mm |
Shrouded/Unshrouded | Shrouded |