- RS庫存編號:
- 178-8309
- 製造商:
- RS PRO
當前暫無庫存,可於2024/7/31發貨,3 工作日送達。
已增加
單價 个 (以毎袋:100)
HK$1.364
單位 | Per unit | Per Bag* |
100 - 900 | HK$1.364 | HK$136.40 |
1000 - 1900 | HK$1.323 | HK$132.30 |
2000 - 4900 | HK$1.282 | HK$128.20 |
5000 - 24900 | HK$1.255 | HK$125.50 |
25000 + | HK$1.033 | HK$103.30 |
* 參考價格 |
- RS庫存編號:
- 178-8309
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The RS PRO Spade connector is a receptacle type connector with length of 23mm and maximum wire size of 12AWG.
Termination Method: Crimp
Gender: Female
Gender: Female
規格
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 4mm² |
Gender | Female |
Maximum Wire Size mm² | 6mm² |
Tab Size | 0.8 x 6.35mm |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 12 → 10 AWG, 4 → 6 mm² |
Insulation Material | Nylon |
Shrouded/Unshrouded | Shrouded |
Overall Length | 23mm |